Filter Your Search
1 - 1 of 1 results
|
PIC32MZ0512EFK064-I/MR
Microchip Technology Inc
|
$6.3210 | Yes | Active | 32 | 200 MHz | 524288 | 131072 | 131072 | PIC32 | 64 MHz | 46 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 18 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip |