Filter Your Search
1 - 1 of 1 results
|
PIC32MZ1024ECH100T-I/PF
Microchip Technology Inc
|
$12.8147 | Yes | Not Recommended | 32 | 200 MHz | 262144 | 524288 | PIC32 | 64 MHz | 78 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 4 | 32 | YES | FLASH | 130 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |