Parametric results for: PIC32MZ1024ECM064T-I/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mz1024ecm064tipt
Select parts from the table below to compare.
Compare
Compare
PIC32MZ1024ECM064T-I/PT
Microchip Technology Inc
$14.0800 Yes Not Recommended 32 200 MHz 262144 524288 PIC32 64 MHz 46 9 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 8 5 4 32 YES FLASH 130 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 compliant 5A992.C 8542.31.00.01 Microchip