Filter Your Search
1 - 3 of 3 results
|
PIC32MZ1024EFH100-I/PT
Microchip Technology Inc
|
$12.4173 | Yes | Active | 32 | 252 MHz | 1048576 | 524288 | 524288 | PIC32 | 64 MHz | 78 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 135 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G100 | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC32MZ1024EFH100-I/PTH22
Microchip Technology Inc
|
Check for Price | Active | 32 | 252 MHz | 1048576 | 524288 | PIC32 | 64 MHz | 78 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 12 | 8 | 8 | YES | FLASH | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 5A992.C | 8542.31.00.01 | |||||||||
|
PIC32MZ1024EFH100-I/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 200 MHz | 1048576 | 524288 | PIC32 | 64 MHz | 78 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 3 | 8 | 8 | NO | FLASH | 130 mA | 3.6 V | 2.1 V | S-PQFP-G100 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant |