Filter Your Search
1 - 3 of 3 results
|
PIC32MZ2048EFH144T-250I/PH
Microchip Technology Inc
|
$15.4813 | Yes | Yes | Active | 32 | 252 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 135 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G144 | e3 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | Microchip | ||||||
|
PIC32MZ2048EFH144T-250I/PHC21
Microchip Technology Inc
|
Check for Price | Active | 32 | 252 MHz | 2097152 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 12 | 8 | 8 | YES | FLASH | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.7SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PIC32MZ2048EFH144T250I/PH
Microchip Technology Inc
|
Check for Price | Active | 32 | 252 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 135 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G144 | e3 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 |