Filter Your Search
1 - 2 of 2 results
|
PIC32MZ2048EFM144-250I/JWX
Microchip Technology Inc
|
Check for Price | Active | 32 | 252 MHz | 2097152 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | 8 | YES | FLASH | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFLGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-12 | ||
|
PIC32MZ2048EFM144250I/JWX
Microchip Technology Inc
|
Check for Price | Active | 32 | 252 MHz | 2097152 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | 8 | YES | FLASH | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 |