Filter Your Search
1 - 1 of 1 results
|
PIC32MZ2064DAH176-I/2J
Microchip Technology Inc
|
$13.1925 | Yes | Not Recommended | 32 | 200 MHz | 2048 | PIC32 | 16 | 24 | 64 MHz | 120 | 13 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 3 | 8 | YES | FLASH | 300 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,.79SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-176 | compliant | 5A992.C | 8542.31.00.01 | Microchip |