Filter Your Search
1 - 2 of 2 results
|
PIC6-181-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 720 mA | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 5.8 mm | 10.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
PIC6181-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 720 mA | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant |