Filter Your Search
1 - 7 of 7 results
|
PIC7-181-KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 1 A | FERRITE | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | ONE SURFACE | 7.5 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
PIC7-181-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 1 A | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 7.5 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
PIC7-181KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 1 A | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | |||||||||||
|
PIC7181-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 1 A | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant | |||||||||
|
PIC7-181-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 1 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 7.5 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
PIC7181KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 1 A | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | FLAT STRAIGHT | RCD COMPONENTS INC | compliant | |||||||||||
|
PIC7181-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 1 A | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant |