Filter Your Search
1 - 2 of 2 results
|
|
5444DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP, DIP16,.3 | Compliant | EAR99 | 8542.39.00.01 | ||
|
|
5444DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP, DIP16,.3 | Compliant | EAR99 | 8542.39.00.01 |