Filter Your Search
1 - 10 of 114 results
|
PJ1PJ1030.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 30 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 | |||||
|
PJ1PJ3230.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 30 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 32 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 | |||||
|
PJ1PJ1010.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 10 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | |||||||
|
PJ1PJ4.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 4 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.30 | |||||
|
PJ1PJ1020.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 20 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | |||||||
|
PJ1PJ7.999MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 7.999 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | |||||
|
PJ1PJS08.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 8 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | ||||||||
|
PJ1PJFREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 100 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | PJ | AT-CUT CRYSTAL | 10 µW | 9.999 MHz | 8 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | ||||
|
PJ1PJ3230.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 30 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 32 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 | |||||||
|
PJ1PJS07.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 7.999 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 |