Filter Your Search
1 - 1 of 1 results
|
PJ2833CX
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 12 V | 4.5 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.905 mm | 1.24 mm | PROMAX-JOHNTON CORP | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |