Filter Your Search
1 - 1 of 1 results
![]() |
PJ485.0CM-5L
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 26 V | 13 V | 5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.175 V | 4.825 V | 3.5 % | R-PSSO-G5 | Not Qualified | 150 °C | -55 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.54 mm | 10.25 mm | 4.83 mm | PROMAX-JOHNTON CORP | D2PAK | TO-263, 5 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |