Filter Your Search
1 - 10 of 26 results
|
PJ6MJS04.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 4 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.30 | ||||||
|
PJ6MJSFREQ5
MtronPTI
|
Check for Price | Yes | Obsolete | 50 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 30 MHz | 20 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
PJ6MJS4.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 4 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.30 | ||||
|
PJ6MJS20.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 20 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | ||||||
|
PJ6MJS10.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 10 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
PJ6MJS03.5790MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 3.579 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.30 | ||||||
|
PJ6MJS30.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 30 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
PJ6MJSFREQ4
MtronPTI
|
Check for Price | Yes | Obsolete | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 19.999 MHz | 10 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
PJ6MJS10.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 10 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 | ||||||
|
PJ6MJS3.579MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 3.579 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.30 |