Filter Your Search
1 - 1 of 1 results
|
PKA2325PI
Ericsson
|
Check for Price | No | Obsolete | 24 V | 15 V | 35 V | 19 V | 13.5 V | 16.5 V | 1.6 A | 2 | NO | YES | 15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P10 | Not Qualified | 1 | 85 °C | -45 °C | 10 | UNSPECIFIED | MODULE,10LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | unknown | EAR99 |