Filter Your Search
1 - 2 of 2 results
|
PKB4217MPIM
Ericsson
|
Check for Price | Transferred | 75 V | 38 V | 21 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95.5 % | 0.87 % | 0.87 % | 240 W | CSA, UL | 90 °C | -30 °C | 22.7 mm | 58.4 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | ||||||
|
PKB4217MPIM
Flex Ltd
|
Check for Price | Contact Manufacturer | 53 V | 11.4 V | 75 V | 38 V | 21 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95.5 % | 0.87 % | 0.87 % | 1 | 240 W | CSA, UL | 90 °C | -30 °C | 22.7 mm | 58.4 mm | FLEX LTD | , | compliant | EAR99 |