Filter Your Search
1 - 2 of 2 results
|
PKB4610PINBLA
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 3 | 90 °C | -40 °C | 260 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | , | 8 | compliant | EAR99 | ||
|
PKB4610PINBLA
Flex Ltd
|
Check for Price | Yes | Not Recommended | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 3 | 90 °C | -40 °C | 260 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 |