Filter Your Search
1 - 10 of 32 results
|
PKD01BY/883
Precision Monolithics Inc
|
Check for Price | No | Transferred | 15 V | NO | -15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
PKD01FY
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | DIP | CERDIP-14 | 14 | ||||||||
![]() |
PKD01EPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | DIP | DIP, DIP14,.3 | 14 | ||||||||
![]() |
PKD01BIEP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | ||||||||||
![]() |
PKD01EY
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | OTHER | R-GDIP-T14 | e0 | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | DIP, | 14 | |||||||
|
PKD01BY/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||
|
PKD-01N
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | 1 | X-XUUC-N14 | Not Qualified | 14 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||||
|
PKD01BIEY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | HERMETIC SEALED, DIP-14 | ||||||||||||||
|
PKD01BY
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
PKD01AY/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 8 mA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | DIP | HERMETIC SEALED, CERDIP-14 | 14 |