Filter Your Search
1 - 10 of 11 results
|
PKD01BY/883
Precision Monolithics Inc
|
Check for Price | No | Transferred | 15 V | NO | -15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||||
|
PKD01BIEP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | |||||
|
PKD01BY/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||
|
PKD01BY
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||
|
PKD01BIEY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | HERMETIC SEALED, DIP-14 | ||||||||||
|
PKD01BIEY
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | DIP | CERDIP-14 | 14 | EAR99 | ||||
|
PKD01BIFP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | PLASTIC, DIP-14 | |||||||||||
|
PKD01BY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||
|
PKD01BIEP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | PLASTIC, DIP-14 | |||||||||||
|
PKD01BIFY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | HERMETIC SEALED, DIP-14 |