Filter Your Search
1 - 1 of 1 results
|
PKF5611SI
Ericsson
|
Check for Price | Yes | Obsolete | 53 V | 5 V | 75 V | 18 V | 4.3 V | 5.8 V | 1.2 A | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 6 W | R-PDMA-G18 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | SOP | GWDIP18,1.1,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5 mm | DUAL | 23.5 mm | 47.8 mm | 8.05 mm | ERICSSON POWER MODULES AB | MODULE | PLASTIC, SMD-18 | 18 | unknown | EAR99 |