Filter Your Search
1 - 6 of 6 results
|
PKZM0-10-T
Eaton Corporation
|
$53.7709 | Yes | Active | 690 V | 10 A | THERMAL CIRCUIT BREAKER | BUTTON | RATED BREAKING CAPACITY MAX AT: 400 VAC | TRIP | 150 kA | EN; IEC; VDE | CORROSION RESISTANT; IP00; IP20 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 75.2 mm | 92.4 mm | EATON CORP | compliant | |||||
|
PKZM0-1
Eaton Corporation
|
$97.7183 | Active | 690 V | 250 V | 1 A | SHORT | MANUAL ON/OFF | ENVIRONMENTAL CHARACTERISTICS: IP20 | MANUAL ON/OFF | 150 A | CE; CSA; EN; IEC; UL | CORROSSION RESISTANT | 55 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 93 mm | 80 mm | 45 mm | EATON CORP | compliant | Eaton | ||||
|
PKZM0-1,6
Eaton Corporation
|
$107.2294 | Active | 690 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TURN BUTTON | TRIP | 150 kA | CE; CSA; EN; IEC; UL | CORROSION RESISTANT; IP00; IP20 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SCREW | 45 mm | 76 mm | 93 mm | EATON CORP | unknown | |||||||
|
PKZM0-1-SPI32
Eaton Corporation
|
$130.0582 | Active | 690 V | 1 A | THERMAL MAGNETIC CIRCUIT BREAKER | ROTARY KNOB | TRIP | 150 kA | CSA; EN; IEC; UL; VDE | IP00; IP20 | 55 °C | -25 °C | PANEL MOUNT | 3 | NO | SCREW | 45 mm | 67.1 mm | 101.6 mm | EATON CORP | unknown | |||||||
|
PKZM0-12-T-PI
Eaton Corporation
|
$155.3026 | Active | 690 V | 12 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | ROTARY KNOB | TRIP | 50 kA | EN; IEC; VDE | IP20 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 67.1 mm | 108.6 mm | EATON CORP | unknown | |||||||
|
PKZM0-16
Eaton Corporation
|
$201.4186 | Active | 690 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | BUTTON | RATED BREAKING CAPACITY MAX AT: 400 VAC | TRIP | 50 kA | CE; CSA; IEC/EN; UL | IP00; IP20 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 67.3 mm | 92.4 mm | EATON CORP | compliant | Eaton |