Filter Your Search
1 - 2 of 2 results
|
PL22V10-10N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 ns | 22 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 66.6 MHz | 132 | MACROCELL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||
|
PL22V10-10N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | 66.6 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.7 mm | 4.7 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, |