Filter Your Search
1 - 2 of 2 results
|
PL602041UMGTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 185 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | MICREL INC | HVQCCN, LCC24,.16SQ,20 | compliant | 8542.39.00.01 | ||
|
PL602041UMGTR
Micrel Inc
|
Check for Price | Yes | Obsolete | 2.5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 185 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | MICREL INC | HVQCCN, LCC24,.16SQ,20 | compliant | 8542.39.00.01 |