Filter Your Search
1 - 1 of 1 results
|
PLDC18G8-20WMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 8 | 8 | 8 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 33.3 MHz | 72 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-20 | 20 | compliant | 3A001.A.2.C | 8542.39.00.01 |