Filter Your Search
1 - 2 of 2 results
|
PLDC20RA10-20DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 | 10 | 10 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | ASYNCHRONOUS REGISTERED; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 33.3 MHz | 80 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
PLDC20RA10-20DMB
Teledyne e2v
|
Check for Price | Active | 5 V | 20 ns | 20 | 10 | 10 | 10 | 10 | EE PLD | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 33.3 MHz | NO | NO | 80 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.39.00.01 |