Filter Your Search
1 - 1 of 1 results
|
PLP-30-12
Mean Well
|
$11.5394 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 83 % | 3 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | 0.707 Vrms | HYBRID | 30 W | R-XXFM-X | GB, UL, TUV, EN, CSA, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |