Filter Your Search
1 - 4 of 4 results
|
PLS105AN
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 15 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 15 DEDICATED INPUTS, 0 I/O | PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK | 12.5 MHz | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-28 | unknown | 8542.39.00.01 | ||||||||||||
|
PLS105AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 12.5 MHz | 48 | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||
|
PLS105AN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 16 | 8 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 20 MHz | 48 | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP-28 | unknown | 8542.39.00.01 | |||||||||
|
PLS105AN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 30 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 20 MHz | 48 | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-28 | unknown | 8542.39.00.01 |