Filter Your Search
1 - 4 of 4 results
|
PLS153AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 30 ns | 18 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLA-TYPE | 42 | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||
|
PLS153AN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 30 ns | 18 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLA-TYPE | 42 | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||
|
PLS153AN
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 8 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | 8 DEDICATED INPUTS, 10 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | |||||||||||||||||
|
PLS153AN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 8 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 10 I/O | PROGRAMMABLE OUTPUT POLARITY | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.695 mm | 4.06 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, |