Filter Your Search
1 - 4 of 4 results
|
PLS157N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 55 ns | 4 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | 4 DEDICATED INPUTS, 12 I/O | ASYNCHRONOUS PRESET/RESET | 14 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | |||||||||||||||||
|
PLS157N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | 12 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 18.2 MHz | 45 | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||
|
PLS157N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | 12 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 18.2 MHz | 45 | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||
|
PLS157N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 55 ns | 4 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 4 DEDICATED INPUTS, 12 I/O | PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK | 14 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.695 mm | 4.06 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, |