Filter Your Search
1 - 4 of 4 results
|
PLSI1048-50LQ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30.7 ns | 10 | 192 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 96 I/O | 4 EXTERNAL CLOCKS | 31.3 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G120 | Not Qualified | 3 | 70 °C | 225 | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 3.93 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-120 | 120 | compliant | 8542.39.00.01 | ||||||
|
ISPLSI1048-50LQ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30.7 ns | 6 | 192 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 96 I/O | IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS | 31.3 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G120 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-120 | 120 | unknown | 8542.39.00.01 | |||
|
PLSI1048-50LQI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30.7 ns | 10 | 192 | 96 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 96 I/O | 4 EXTERNAL CLOCKS | 31.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G120 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 3.93 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-120 | 120 | compliant | 8542.39.00.01 | |||
|
ISPLSI1048-50LQI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30.7 ns | 6 | 192 | 96 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 96 I/O | IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS | 31.3 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G120 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-120 | 120 | unknown | 8542.39.00.01 |