Filter Your Search
1 - 10 of 52 results
|
PM1008S-4R7M-RC
Bourns Inc
|
$0.4027 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 20 % | YES | 100 kHz | 1 A | 160 MHz | Ferrite | 38 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM1008S-100M-RC
Bourns Inc
|
$0.4276 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1 Ω | 20 % | YES | 100 kHz | 780 mA | 105 MHz | Ferrite | 38 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM1008S-2R7M-RC
Bourns Inc
|
$0.4276 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.3 A | 185 MHz | Ferrite | 38 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM1008S-5R6M-RC
Bourns Inc
|
$0.4276 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 400 mΩ | 20 % | YES | 100 kHz | 1 A | 150 MHz | Ferrite | 38 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM1008S-1R0M-RC
Bourns Inc
|
$0.4276 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 50 mΩ | 20 % | YES | 100 kHz | 3 A | 344 MHz | Ferrite | 35 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM1008S-1R5M-RC
Bourns Inc
|
$0.4276 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 60 mΩ | 20 % | YES | 100 kHz | 2.8 A | 260 MHz | Ferrite | 35 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM1008S-1R8M-RC
Bourns Inc
|
$0.4276 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 90 mΩ | 20 % | YES | 100 kHz | 2 A | 225 MHz | Ferrite | 35 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM1008S-390M
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 1.85 Ω | 20 % | YES | 100 kHz | 450 mA | 16 MHz | 45 | 1515 | RF INDUCTOR | 1 | YES | Q MEASURED AT 1 MHZ | 85 °C | -40 °C | Magnetic Shielding | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP, 1008 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM1008S-561M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 18 Ω | 20 % | YES | 100 kHz | 130 mA | 2.8 MHz | Ferrite | 55 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM1008S-221M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 20 % | YES | 100 kHz | 210 mA | 4.5 MHz | Ferrite | 55 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |