Filter Your Search
1 - 2 of 2 results
|
PM1008S-102M
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 20 % | YES | 100 kHz | 100 mA | 1.3 MHz | 45 | 1515 | RF INDUCTOR | 1 | YES | Q MEASURED AT 1 MHZ | 85 °C | -40 °C | Magnetic Shielding | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP, 1008 | unknown | EAR99 | 8504.50.80.00 | |||||
|
PM1008S-102M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 20 % | YES | 100 kHz | 100 mA | 1.3 MHz | Ferrite | 45 | 1515 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.74 mm | 3.81 mm | 3.81 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 |