Filter Your Search
1 - 7 of 7 results
|
PM108Z
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 3 mV | 3 nA | 600 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -20 V | 20 V | MILITARY | 50000 | R-CDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||
|
PM108Z/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 600 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 20 V | MILITARY | 25000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PM108Z
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 3 nA | 600 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | NO | -20 V | 20 V | MILITARY | 25000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||
|
PM108Z/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 mV | 3 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -20 V | 20 V | MILITARY | 25000 | R-CDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
PM108Z/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 3 nA | 600 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | NO | -20 V | 20 V | MILITARY | 25000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||
|
PM108Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-CDIP-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
PM108Z/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-CDIP-T8 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 |