Filter Your Search
1 - 3 of 3 results
|
PM1812-121J
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 120 µH | 8 Ω | 5 % | YES | 796 kHz | 110 mA | 6 MHz | 40 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PM1812-121J-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 8 Ω | 5 % | YES | 796 kHz | 110 mA | 6 MHz | FERRITE | 40 | 1812 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 1812 | Bourns | ||
|
PM1812-121J
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 8 Ω | 5 % | YES | 796 kHz | 110 mA | 6 MHz | 40 | 1812 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 1812 | Bourns |