Filter Your Search
1 - 10 of 78 results
|
PM-1DFFREQ3
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.001 % | 5 PPM/YEAR | 18 pF | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | PM | AT CUT CRYSTAL | 100 µW | 15.999 MHz | 14 MHz | e4 | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | compliant | ||||||
|
PM1DFS50.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | unknown | ROHS COMPLIANT, MINIATURE PACKAGE-4 | 8541.60.00.60 | |||||||
|
SRPM-1DFFREQ4
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 15 ppm | 0.001 % | 5 PPM/YEAR | 18 pF | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 100 µW | 40.5 MHz | 16 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | unknown | 8541.60.00.80 | |||||||
|
PM-1DFFREQ5
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.001 % | 5 PPM/YEAR | 18 pF | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | PM | AT CUT CRYSTAL | 100 µW | 39.999 MHz | 35 MHz | e4 | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | compliant | ||||||
|
PM1DFS10.9990MHZ
MtronPTI
|
Check for Price | Yes | Active | 10.999 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | unknown | ROHS COMPLIANT, MINIATURE PACKAGE-4 | 8541.60.00.50 | |||||||
|
SRPM-1DFFREQ5
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 15 ppm | 0.001 % | 5 PPM/YEAR | 18 pF | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 100 µW | 39.999 MHz | 35 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7XB5XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | unknown | 8541.60.00.80 | |||||||
|
PM1DFFREQ6
MtronPTI
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 10 µW | 49.999 MHz | 40 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | compliant | ROHS COMPLIANT PACKAGE-4 | 8541.60.00.80 | ||||
|
PM1DF10FREQ2
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.0015 % | 5 PPM/YEAR | 50 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | 13.999 MHz | 11 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | M-TRON INDUSTRIES INC | unknown | ROHS COMPLIANT PACKAGE-4 | 8541.60.00.80 | ||||
|
PM1DF35.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 35 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | unknown | ROHS COMPLIANT, MINIATURE PACKAGE-4 | 8541.60.00.60 | ||||||
|
PM1DF10FREQ5
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 100 µW | 39.999 MHz | 35 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | M-TRON INDUSTRIES INC | unknown | ROHS COMPLIANT PACKAGE-4 | 8541.60.00.80 |