Filter Your Search
1 - 3 of 3 results
|
PM20S-180K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 18 µH | 2.7 Ω | 10 % | YES | 2.52 MHz | 155 mA | 17 MHz | FERRITE | 30 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
PM20S-180K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 2.7 Ω | 10 % | YES | 2.52 MHz | 155 mA | 17 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Molded Construction | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 1210 | ||||
|
PM20S-180K-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 2.7 Ω | 10 % | YES | 2.52 MHz | 155 mA | 17 MHz | 30 | 1210 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Construction | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 1210 |