Filter Your Search
1 - 3 of 3 results
|
PM2120-100K-RC
Bourns Inc
|
$1.2025 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 7 mΩ | 10 % | YES | 1 kHz | 13.9 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 20.83 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-100K
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 7 mΩ | 10 % | YES | 1 kHz | 13.9 A | IRON | 0504 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -55 °C | Toroid | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.2 mm | 1 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
PM2120-100K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 7 mΩ | 10 % | YES | 1 kHz | 13.9 A | IRON | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 |