Filter Your Search
1 - 2 of 2 results
|
PM32-680M-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2 Ω | 20 % | YES | 2.52 MHz | 180 mA | 14 MHz | FERRITE | 24 | 1211 | POWER INDUCTOR | 1 | NO | e2 | 100 °C | -30 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
PM32-680M
Bourns Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 2 Ω | 20 % | YES | 2.52 MHz | 180 mA | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | BOURNS INC | unknown | EAR99 | 8504.50.80.00 |