Filter Your Search
1 - 3 of 3 results
|
PM3308-100M-RC
Bourns Inc
|
$0.8868 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 110 mΩ | 20 % | YES | 100 kHz | 2 A | Ferrite | 5039 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Nickel/Copper (Sn/Ni/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 12.7 mm | 10 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM3308-100M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 110 mΩ | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PM3308-100M
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 110 mΩ | 20 % | YES | 100 kHz | 2.4 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | 105 °C | -55 °C | Bobbin Core | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 13 mm | 9.5 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 |