Filter Your Search
1 - 2 of 2 results
|
PM3386-BI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 16 | 11 | 125 MBps | 104 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | SYNC, BYTE | NO | 2 | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.62 mm | 27 mm | 27 mm | PMC-SIERRA INC | 27 X 27 MM, 1.47 MM HEIGHT, THERMALLY ENHANCED, MICRO, BGA-352 | compliant | ||
|
PM3386-BGI
PMC-Sierra Inc
|
Check for Price | Yes | Obsolete | 16 | 11 | 125 MBps | 104 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ETHERNET | NO | 2 | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B352 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.62 mm | 27 mm | 27 mm | PMC-SIERRA INC | 27 X 27 MM, 1.47 MM HEIGHT, THERMALLY ENHANCED, MICRO, BGA-352 | compliant |