Filter Your Search
1 - 3 of 3 results
|
PM43-1R0M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 49 mΩ | 20 % | YES | 7.96 MHz | 2.56 A | 113 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SINGLE SIDE | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM43-1R0M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 49 mΩ | 20 % | YES | 7.96 MHz | 2.56 A | 113 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Bobbin Core | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | 1816 | |||||
|
PM43-1R0M-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 33 mΩ | 20 % | YES | 1 kHz | 3.8 A | 150 MHz | Ferrite | 1813 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | CHIP | Bourns |