Filter Your Search
1 - 2 of 2 results
|
PM5316-BGI
PMC-Sierra Inc
|
Check for Price | Yes | Transferred | 3.3 V | CMOS | ATM/SONET/SDH SUPPORT CIRCUIT | SDH; SONET | 1 | 860 µA | INDUSTRIAL | S-PBGA-B520 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 520 | PLASTIC/EPOXY | LBGA | BGA520,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | PMC-SIERRA INC | 40 X 40 MM, 1.54 MM HEIGHT, 1.27 MM PITCH, SBGA-520 | compliant | |||
|
PM5316-BGI
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | CMOS | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | 860 mA | INDUSTRIAL | S-PBGA-B520 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 520 | PLASTIC/EPOXY | LBGA | BGA520,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | MICROSEMI CORP | 40 X 40 MM, 1.54 MM HEIGHT, 1.27 MM PITCH, SBGA-520 | compliant | 8542.39.00.01 |