Filter Your Search
1 - 3 of 3 results
|
PM7345-RI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | ATM/SONET/SDH NETWORK INTERFACE | ATM | 1 | 60 mA | INDUSTRIAL | S-PQFP-G100 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 2.35 mm | PMC-SIERRA INC | 14 X 14 MM, 2 MM HEIGHT, 0.50 MM PITCH, METRIC, PLASTIC, QFP-100 | compliant | ||
|
PM7345
PMC-Sierra Inc
|
Check for Price | No | Obsolete | CMOS | ATM/SONET/SDH NETWORK INTERFACE | 1 | S-PQFP-G100 | e0 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | PMC-SIERRA INC | 14 X 14 MM, PLASTIC, QFP-100 | unknown | ||||||||||||||
|
PM7345-QI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | ATM/SONET/SDH NETWORK INTERFACE | ATM | 1 | 60 mA | INDUSTRIAL | S-PQCC-J84 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | PMC-SIERRA INC | PLASTIC, LCC-84 | unknown |