Filter Your Search
1 - 6 of 6 results
|
PM908E624ACDWBR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8 MHz | 17 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SSOP, | unknown | 8542.31.00.01 | |||||||||||
![]() |
PM908E624ACDWBR2
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 17 | YES | 13.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SSOP, | unknown | 8542.31.00.01 | SOIC | 54 | ||||||||
![]() |
PM908E624ACDWB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 17 | YES | 13.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 245 | 30 | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOIC-54 | not_compliant | 8542.31.00.01 | SOIC | 54 | ||
|
PM908E624ACDWB
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8 MHz | 17 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SSOP, | unknown | 8542.31.00.01 | |||||||||||
![]() |
PM908E624ACDWB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 17 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SSOP, | unknown | 8542.31.00.01 | SOIC | 54 | |||||||||
![]() |
PM908E624ACDWBR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 17 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SSOP, | unknown | 8542.31.00.01 | SOIC | 54 |