Filter Your Search
1 - 2 of 2 results
|
PMBT2907A,235
Nexperia
|
$0.0619 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SWITCHING | SILICON | 365 ns | 40 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1993-03-01 | Nexperia | |||||||||
|
PMBT2907A,235
NXP Semiconductors
|
Check for Price | Yes | Transferred | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | 8 pF | 250 mW | SWITCHING | SILICON | 365 ns | 40 ns | 1.6 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.21.00.75 |