Filter Your Search
1 - 8 of 8 results
|
PMBT3904MB,315
Nexperia
|
$0.0849 | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 60 | 300 MHz | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | CHIP CARRIER, R-PBCC-N3 | 3 | SOT883B | compliant | Nexperia | ||||||||||||
|
PMBT3904M,315
Nexperia
|
$0.1211 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | DFN | SC-101, 3 PIN | 3 | SOT883 | compliant | Nexperia | ||||||||
|
PMBT3904M
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | unknown | NXP | EAR99 | ||||||||
|
PMBT3904MB
Nexperia
|
Check for Price | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 60 | 300 MHz | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | CHIP CARRIER, R-PBCC-N3 | compliant | Nexperia | EAR99 | 2017-02-01 | ||||||||||||
|
PMBT3904M
Nexperia
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | Nexperia | EAR99 | 2017-02-01 | ||||||||||||||||||||||||||||||||
|
PMBT3904MB,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 590 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 3 | SOT883B | compliant | |||||||||||||||||||||||
|
PMBT3904MB
NXP Semiconductors
|
Check for Price | Yes | Transferred | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 60 | 300 MHz | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | 1 X 0.60 MM, 0.37 MM HIEGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-3 | unknown | NXP | EAR99 | |||||||||||||||
|
PMBT3904M,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 590 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 3 | SOT883 | compliant |