Filter Your Search
1 - 2 of 2 results
|
PMBTA45,215
Nexperia
|
$0.1958 | Yes | Active | 500 V | 150 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 35 MHz | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | Nexperia | ||||
|
PMBTA45,215
NXP Semiconductors
|
$0.2575 | Yes | Transferred | 500 V | 150 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 35 MHz | 300 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant |