Filter Your Search
1 - 10 of 25 results
|
PMBTA92,215
NXP Semiconductors
|
$0.0644 | Yes | Transferred | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 300 mW | SILICON | 500 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | NXP | |||||||
|
PMBTA92,215
Nexperia
|
$0.0771 | Yes | Active | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-09-01 | ||||||||||
|
PMBTA92T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | PNP | YES | SINGLE | 1 | 25 | 300 mW | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
PMBTA92TRL13
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | 500 mV | R-PDSO-G3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||
|
PMBTA92,235
NXP Semiconductors
|
Check for Price | Yes | Transferred | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 300 mW | SILICON | 500 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | ||||||||
|
PMBTA92,235
Nexperia
|
Check for Price | Active | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT23 | compliant | EAR99 | Nexperia | 1999-04-13 | ||||||||||||
|
PMBTA92
Nexperia
|
Check for Price | Yes | Active | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 250 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 1987-06-08 | ||||||||||
|
PMBTA92-TAPE-13
NXP Semiconductors
|
Check for Price | Obsolete | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | SILICON | 500 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||||||
|
PMBTA92-Q
Nexperia
|
Check for Price | Yes | Active | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 250 mW | AMPLIFIER | SILICON | 500 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | |||||||||||||
|
PMBTA92-T
Nexperia
|
Check for Price | Obsolete | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 2017-02-01 |