Filter Your Search
1 - 1 of 1 results
|
PMC-1001THL1015
Olympic Controls Corporation
|
Check for Price | Yes | Contact Manufacturer | 700 mA | 180 V | SPST | DRY REED SWITCH | STANDARD: CUL; UL | 0.7A@130VAC | 0.7A@180VDC | 700 mA | 130 V | 4 AT | 15 AT | 10 AT | 5 kHz | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TR, 13 INCH | NO | SOLDER | 2.9 mm | 2.8 mm | 15.5 mm | PIC GMBH | unknown |