Filter Your Search
1 - 1 of 1 results
|
PMC-05V015W1AA
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 V | 5 V | 264 V | 85 V | 4.75 V | 5.5 V | 3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; OVER LOAD; OVER TEMPERATURE;SHORT CIRCUIT | HYBRID | 15 W | 2 s | R-XXMA-X | CB, CE, CCC, EAC, UKCA | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 77 mm | 28 mm | DELTA ELECTRONICS INC | PACKAGE | unknown | EAR99 | Delta Electronics |